


TPS48120QRGERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS48120QRGERQ1TR-ND - Tape & Reel (TR) 296-TPS48120QRGERQ1CT-ND - Cut Tape (CT) 296-TPS48120QRGERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS48120QRGERQ1 |
Description | AUTOMOTIVE 100V LOW IQ HIGH-SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 23-VQFN (4x4) |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 500mA, 2A |
Manufacturer Texas Instruments | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 112 V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration High-Side | Grade Automotive |
Channel Type Single | Qualification AEC-Q100 |
Number of Drivers 1 | Mounting Type Surface Mount, Wettable Flank |
Gate Type MOSFET (N-Channel) | Package / Case 23-VFQFN Exposed Pad |
Voltage - Supply 3.5V ~ 95V | Supplier Device Package 23-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 114,01900 Kč | 1 140,19 Kč |
| 25 | 105,51920 Kč | 2 637,98 Kč |
| 100 | 96,17080 Kč | 9 617,08 Kč |
| 250 | 93,20004 Kč | 23 300,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 84,08796 Kč | 252 263,88 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |











