RF ANTENNA ISM, LoRa, LPWAN, Sigfox Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA ISM, LoRa, LPWAN, Sigfox Chip Solder Surface Mount
Digi-Key Cable Builder

ILA.09

DigiKey Part Number
931-1474-2-ND - Tape & Reel (TR)
931-1474-1-ND - Cut Tape (CT)
931-1474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILA.09
Description
RF ANT 915MHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, LPWAN, Sigfox Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ILA.09 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip
Manufacturer
Taoglas Limited
Number of Bands
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Gain
-3dBi
Part Status
Active
Power - Max
2 W
RF Family/Standard
General ISM
Termination
Solder
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
915MHz
Height (Max)
0.020" (0.50mm)
Frequency Range
902MHz ~ 928MHz
Applications
ISM, LoRa, LPWAN, Sigfox
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 351
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,23000 Kč72,23 Kč
1054,17500 Kč541,75 Kč
2549,68960 Kč1 242,24 Kč
10044,74670 Kč4 474,67 Kč
25042,38992 Kč10 597,48 Kč
50041,44376 Kč20 721,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00037,65043 Kč225 902,58 Kč
Manufacturers Standard Package
Unit Price without VAT:72,23000 Kč
Unit Price with VAT:87,39830 Kč