


MIC5283-3.3YME | |
|---|---|
DigiKey Part Number | MIC5283-3.3YME-ND |
Manufacturer | |
Manufacturer Product Number | MIC5283-3.3YME |
Description | IC REG LIN 3.3V 150MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5283-3.3YME Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 14 µA |
Packaging Tube | PSRR 70dB ~ 65dB (100Hz ~ 100kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Input (Max) 120V | Supplier Device Package 8-SOIC-EP |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 2.8V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 25 | 35,27680 Kč | 881,92 Kč |
| 100 | 32,33690 Kč | 3 233,69 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |









