
BAS3010S02LRHE6327XTSA1 | |
|---|---|
DigiKey Part Number | BAS3010S02LRHE6327XTSA1TR-ND - Tape & Reel (TR) BAS3010S02LRHE6327XTSA1CT-ND - Cut Tape (CT) BAS3010S02LRHE6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS3010S02LRHE6327XTSA1 |
Description | DIODE SCHOTTKY 30V 1A PGTSLP217 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PG-TSLP-2-17 |
Datasheet | Datasheet |
EDA/CAD Models | BAS3010S02LRHE6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 30 V | |
Capacitance @ Vr, F | 15pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TSLP-2-17 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 100 | 5,52460 Kč | 552,46 Kč |
| 500 | 4,18826 Kč | 2 094,13 Kč |
| 1 000 | 3,68620 Kč | 3 686,20 Kč |
| 2 000 | 3,39422 Kč | 6 788,44 Kč |
| 5 000 | 3,00099 Kč | 15 004,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,70244 Kč | 40 536,60 Kč |
| 30 000 | 2,59325 Kč | 77 797,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |











