LG Q976.01-MGNI-35-1-20-R18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


QT Brightek (QTB)
In Stock: 3 740
Unit Price: 0,18000 Kč
Datasheet
Green 574nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LG Q976.01-MGNI-35-1-20-R18

DigiKey Part Number
475-LGQ976.01-MGNI-35-1-20-R18TR-ND - Tape & Reel (TR)
475-LGQ976.01-MGNI-35-1-20-R18CT-ND - Cut Tape (CT)
475-LGQ976.01-MGNI-35-1-20-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LG Q976.01-MGNI-35-1-20-R18
Description
LED CHIP 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 574nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.75mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,82700 Kč18,27 Kč
1001,25780 Kč125,78 Kč
5000,99194 Kč495,97 Kč
1 0000,90312 Kč903,12 Kč
2 0000,82701 Kč1 654,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,76207 Kč3 048,28 Kč
8 0000,70669 Kč5 653,52 Kč
12 0000,67820 Kč8 138,40 Kč
20 0000,64595 Kč12 919,00 Kč
28 0000,62673 Kč17 548,44 Kč
40 0000,60796 Kč24 318,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč