



EPC2202 | |
|---|---|
DigiKey Part Number | 917-1199-2-ND - Tape & Reel (TR) 917-1199-1-ND - Cut Tape (CT) 917-1199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2202 |
Description | GANFET N-CH 80V 18A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 18A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2202 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 3mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4 nC @ 5 V |
Series | Vgs (Max) +5.75V, -4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 415 pF @ 50 V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package Die |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 17mOhm @ 11A, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 56,75800 Kč | 567,58 Kč |
| 100 | 39,80590 Kč | 3 980,59 Kč |
| 500 | 33,09074 Kč | 16 545,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,73004 Kč | 69 325,10 Kč |
| 5 000 | 27,03493 Kč | 135 174,65 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |




