
SN74AVCAH164245GR | |
|---|---|
DigiKey Part Number | 296-14754-2-ND - Tape & Reel (TR) 296-14754-1-ND - Cut Tape (CT) 296-14754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCAH164245GR |
Description | IC XLTR VL BIDIR 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCAH164245GR Models |
Category | Voltage - VCCA 1.4 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.4 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Channel Type Bidirectional | Supplier Device Package 48-TSSOP |
Number of Circuits 2 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVCB164245GRE4 | Texas Instruments | 402 | 74AVCB164245GRE4-ND | 44,72574 Kč | Parametric Equivalent |
| SN74AVCA164245GR | Texas Instruments | 3 519 | 296-14450-1-ND | 36,75000 Kč | Parametric Equivalent |
| SN74AVCB164245GR | Texas Instruments | 2 351 | 296-15448-1-ND | 89,45000 Kč | Parametric Equivalent |
| SN74AVCBH164245GR | Texas Instruments | 799 | 296-14002-1-ND | 115,28000 Kč | Parametric Equivalent |
| 74ALVC164245PAG | Renesas Electronics Corporation | 928 | 800-2150-ND | 28,56000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,03000 Kč | 110,03 Kč |
| 10 | 83,97100 Kč | 839,71 Kč |
| 25 | 77,45760 Kč | 1 936,44 Kč |
| 100 | 70,29710 Kč | 7 029,71 Kč |
| 250 | 69,29760 Kč | 17 324,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 61,73570 Kč | 123 471,40 Kč |
| Unit Price without VAT: | 110,03000 Kč |
|---|---|
| Unit Price with VAT: | 133,13630 Kč |









