



RCLAMP3304N.TCT | |
|---|---|
DigiKey Part Number | RCLAMP3304NTR-ND - Tape & Reel (TR) RCLAMP3304NCT-ND - Cut Tape (CT) RCLAMP3304NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3304N.TCT |
Description | TVS DIODE 3.3VWM 18V SLP2626P10 |
Customer Reference | |
Detailed Description | 18V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SLP2626P10 (2.6x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP3304N.TCT Models |
Category | Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
Mfr | Power - Peak Pulse 450W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Not For New Designs | Capacitance @ Frequency 3.8pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 10-UFDFN Exposed Pad |
Voltage - Breakdown (Min) 3.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3304NUTG | Littelfuse Inc. | 3 149 | F5772CT-ND | 42,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 39,14000 Kč | 391,40 Kč |
| 100 | 26,87530 Kč | 2 687,53 Kč |
| 500 | 21,62584 Kč | 10 812,92 Kč |
| 1 000 | 20,12427 Kč | 20 124,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,79762 Kč | 53 392,86 Kč |
| 6 000 | 16,72067 Kč | 100 324,02 Kč |
| 9 000 | 16,44143 Kč | 147 972,87 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |











