
74AVC16T245DGG,118 | |
|---|---|
DigiKey Part Number | 1727-4394-2-ND - Tape & Reel (TR) 1727-4394-1-ND - Cut Tape (CT) 1727-4394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC16T245DGG,118 |
Description | IC TRANSLATION TXRX 0.8V/3.6V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC16T245DGG,118 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,98700 Kč | 169,87 Kč |
| 25 | 15,35360 Kč | 383,84 Kč |
| 100 | 13,54790 Kč | 1 354,79 Kč |
| 250 | 12,68784 Kč | 3 171,96 Kč |
| 500 | 12,16918 Kč | 6 084,59 Kč |
| 1 000 | 11,88046 Kč | 11 880,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,39089 Kč | 22 781,78 Kč |
| 4 000 | 11,10164 Kč | 44 406,56 Kč |
| 6 000 | 10,95683 Kč | 65 740,98 Kč |
| 10 000 | 10,79631 Kč | 107 963,10 Kč |
| 14 000 | 10,70250 Kč | 149 835,00 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


