


DSA15IM200UC-TRL | |
|---|---|
DigiKey Part Number | 238-DSA15IM200UC-TRLTR-ND - Tape & Reel (TR) 238-DSA15IM200UC-TRLCT-ND - Cut Tape (CT) 238-DSA15IM200UC-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSA15IM200UC-TRL |
Description | DIODE SCHOTTKY 200V 15A TO252AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 15A Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 67pF @ 24V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-252AA |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 940 mV @ 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,23000 Kč | 64,23 Kč |
| 10 | 41,54400 Kč | 415,44 Kč |
| 100 | 28,62210 Kč | 2 862,21 Kč |
| 500 | 23,09872 Kč | 11 549,36 Kč |
| 1 000 | 21,80338 Kč | 21 803,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,40329 Kč | 48 508,22 Kč |
| 5 000 | 18,21736 Kč | 91 086,80 Kč |
| 7 500 | 17,81321 Kč | 133 599,08 Kč |
| Unit Price without VAT: | 64,23000 Kč |
|---|---|
| Unit Price with VAT: | 77,71830 Kč |







