
PI6C4911510FAIE | |
|---|---|
DigiKey Part Number | PI6C4911510FAIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C4911510FAIE |
Description | IC CLK BUFFER 2:10 1.5GHZ 32TQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.5 GHz 32-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | PI6C4911510FAIE Models |
Category | Output LVPECL |
Manufacturer Diodes Incorporated | Frequency - Max 1.5 GHz |
Packaging Tray | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-TQFP |
Ratio - Input:Output 2:10 | Supplier Device Package 32-TQFP (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVDS, LVPECL, SSTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M100LVEP111FATWG | onsemi | 85 | 488-M100LVEP111FATWGCT-ND | 145,99000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,24000 Kč | 69,24 Kč |
| 10 | 51,88800 Kč | 518,88 Kč |
| 25 | 47,55040 Kč | 1 188,76 Kč |
| 100 | 42,79970 Kč | 4 279,97 Kč |
| 250 | 40,53140 Kč | 10 132,85 Kč |
| 500 | 39,16496 Kč | 19 582,48 Kč |
| 1 000 | 38,04001 Kč | 38 040,01 Kč |
| 2 500 | 36,85242 Kč | 92 131,05 Kč |
| 5 000 | 36,13687 Kč | 180 684,35 Kč |
| Unit Price without VAT: | 69,24000 Kč |
|---|---|
| Unit Price with VAT: | 83,78040 Kč |




