
PI3EQX7742AIZHEX | |
|---|---|
DigiKey Part Number | 31-PI3EQX7742AIZHEXTR-ND - Tape & Reel (TR) 31-PI3EQX7742AIZHEXCT-ND - Cut Tape (CT) 31-PI3EQX7742AIZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX7742AIZHEX |
Description | IC REDRIVER USB 3.0 42TQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 5Gbps 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Category | Number of Channels 4 |
Manufacturer Diodes Incorporated | Delay Time 305ps |
Series | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 250mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications USB 3.0 | Mounting Type Surface Mount |
Input CML | Package / Case 42-VFQFN Exposed Pad |
Output CML | Supplier Device Package 42-TQFN (9x3.5) |
Data Rate (Max) 5Gbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,96000 Kč | 76,96 Kč |
| 10 | 57,87400 Kč | 578,74 Kč |
| 25 | 53,13160 Kč | 1 328,29 Kč |
| 100 | 47,91130 Kč | 4 791,13 Kč |
| 250 | 45,42244 Kč | 11 355,61 Kč |
| 500 | 44,99158 Kč | 22 495,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 40,98529 Kč | 143 448,51 Kč |
| Unit Price without VAT: | 76,96000 Kč |
|---|---|
| Unit Price with VAT: | 93,12160 Kč |






