
74AVCH4T245GU,115 | |
|---|---|
DigiKey Part Number | 1727-2611-2-ND - Tape & Reel (TR) 1727-2611-1-ND - Cut Tape (CT) 1727-2611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVCH4T245GU,115 |
Description | IC TRANSLATION TXRX 0.8V/3.6V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-XQFN (1.8x2.6) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 16-XFQFN |
Number of Elements 2 | Supplier Device Package 16-XQFN (1.8x2.6) |
Number of Bits per Element 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,84600 Kč | 148,46 Kč |
| 25 | 13,38000 Kč | 334,50 Kč |
| 100 | 11,77990 Kč | 1 177,99 Kč |
| 250 | 11,01472 Kč | 2 753,68 Kč |
| 500 | 10,55402 Kč | 5 277,01 Kč |
| 1 000 | 10,24198 Kč | 10 241,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,60585 Kč | 38 423,40 Kč |
| 8 000 | 9,39437 Kč | 75 154,96 Kč |
| 12 000 | 9,28848 Kč | 111 461,76 Kč |
| 20 000 | 9,17120 Kč | 183 424,00 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |


