Parametric Equivalent
Similar
Similar
Similar
Similar

SN74AVCH4T245RSVR | |
|---|---|
DigiKey Part Number | 296-24744-2-ND - Tape & Reel (TR) 296-24744-1-ND - Cut Tape (CT) 296-24744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH4T245RSVR |
Description | IC TRANSLATION TXRX 3.6V 16-UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH4T245RSVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 30,90900 Kč | 309,09 Kč |
| 25 | 28,15400 Kč | 703,85 Kč |
| 100 | 25,13250 Kč | 2 513,25 Kč |
| 250 | 23,68996 Kč | 5 922,49 Kč |
| 500 | 23,54884 Kč | 11 774,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,22030 Kč | 63 660,90 Kč |
| 6 000 | 20,78764 Kč | 124 725,84 Kč |
| 9 000 | 20,57109 Kč | 185 139,81 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |













