
TXS0108ENMER | |
|---|---|
DigiKey Part Number | 296-TXS0108ENMERTR-ND - Tape & Reel (TR) 296-TXS0108ENMERCT-ND - Cut Tape (CT) 296-TXS0108ENMERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0108ENMER |
Description | IC XLTR VL BIDIR 20-NFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-NFBGA (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TXS0108ENMER Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 110Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 20-WFBGA |
Number of Circuits 1 | Supplier Device Package 20-NFBGA (2.5x3) |
Channels per Circuit 8 | Base Product Number |
Voltage - VCCA 1.4 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC8T245PW-Q100J | Nexperia USA Inc. | 1 349 | 1727-74AVC8T245PW-Q100JCT-ND | 26,07000 Kč | Similar |
| 74AVC8T245PW:112 | Rochester Electronics, LLC | 8 433 | 2156-74AVC8T245PW:112-ND | 35,66291 Kč | Similar |
| 74LVC4245ABQ,118 | Nexperia USA Inc. | 5 978 | 1727-2075-1-ND | 13,97000 Kč | Similar |
| 74LVCH8T245PW,118 | Nexperia USA Inc. | 2 620 | 1727-4419-1-ND | 19,60000 Kč | Similar |
| FXL4245MPX | onsemi | 18 039 | FXL4245MPXCT-ND | 16,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,55000 Kč | 47,55 Kč |
| 10 | 35,26700 Kč | 352,67 Kč |
| 25 | 32,16760 Kč | 804,19 Kč |
| 100 | 28,76600 Kč | 2 876,60 Kč |
| 250 | 27,14300 Kč | 6 785,75 Kč |
| 500 | 26,32464 Kč | 13 162,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,51138 Kč | 61 278,45 Kč |
| 5 000 | 23,99951 Kč | 119 997,55 Kč |
| 7 500 | 23,74313 Kč | 178 073,48 Kč |
| Unit Price without VAT: | 47,55000 Kč |
|---|---|
| Unit Price with VAT: | 57,53550 Kč |











