Power Switch/Driver 1:1 P-Channel 1A 4-WCSPD (0.79x0.79)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK107AG,LF

DigiKey Part Number
TCK107AGLFTR-ND - Tape & Reel (TR)
TCK107AGLFCT-ND - Cut Tape (CT)
TCK107AGLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK107AG,LF
Description
IC PWR SWITCH P-CHAN 1:1 4WCSPD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A 4-WCSPD (0.79x0.79)
Datasheet
 Datasheet
EDA/CAD Models
TCK107AG,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
34mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
4-WCSPD (0.79x0.79)
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
1.1V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67 456
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
104,25500 Kč42,55 Kč
253,77920 Kč94,48 Kč
1003,24300 Kč324,30 Kč
2502,98900 Kč747,25 Kč
5002,83552 Kč1 417,76 Kč
1 0002,70934 Kč2 709,34 Kč
2 5002,58458 Kč6 461,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,49594 Kč12 479,70 Kč
10 0002,42985 Kč24 298,50 Kč
15 0002,39676 Kč35 951,40 Kč
25 0002,36010 Kč59 002,50 Kč
35 0002,33866 Kč81 853,10 Kč
50 0002,31805 Kč115 902,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč