Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A2033PDQNR

DigiKey Part Number
296-TPS7A2033PDQNRTR-ND - Tape & Reel (TR)
296-TPS7A2033PDQNRCT-ND - Cut Tape (CT)
296-TPS7A2033PDQNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2033PDQNR
Description
IC REG LINEAR 3.3V 300MA 4-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A2033PDQNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
15 µA
Mfr
Current - Supply (Max)
2 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB ~ 40dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
4-X2SON (1x1)
Voltage Dropout (Max)
0.14V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPL730F33-FR3PEAK12 0005503-TPL730F33-FRCT-ND0,06922 KčSimilar
TPL903233-DF1R3PEAK11 2475503-TPL903233-DF1RCT-ND0,46000 KčSimilar
In-Stock: 756
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,72500 Kč47,25 Kč
254,18280 Kč104,57 Kč
1003,60120 Kč360,12 Kč
2503,32356 Kč830,89 Kč
5003,15558 Kč1 577,79 Kč
1 0003,01720 Kč3 017,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,84656 Kč8 539,68 Kč
6 0002,76299 Kč16 577,94 Kč
9 0002,72115 Kč24 490,35 Kč
15 0002,67481 Kč40 122,15 Kč
21 0002,64772 Kč55 602,12 Kč
30 0002,62166 Kč78 649,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč