
TPS7A2050PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A2050PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A2050PDQNRCT-ND - Cut Tape (CT) 296-TPS7A2050PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2050PDQNR |
Description | IC REG LINEAR 5V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2050PDQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 40dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.14V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 25 | 4,18280 Kč | 104,57 Kč |
| 100 | 3,60120 Kč | 360,12 Kč |
| 250 | 3,32356 Kč | 830,89 Kč |
| 500 | 3,15558 Kč | 1 577,79 Kč |
| 1 000 | 3,01720 Kč | 3 017,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,84656 Kč | 8 539,68 Kč |
| 6 000 | 2,76299 Kč | 16 577,94 Kč |
| 9 000 | 2,72115 Kč | 24 490,35 Kč |
| 15 000 | 2,67481 Kč | 40 122,15 Kč |
| 21 000 | 2,64772 Kč | 55 602,12 Kč |
| 30 000 | 2,62166 Kč | 78 649,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |








