Temperature Sensor Digital -40°C ~ 125°C 12 b 5-X2SON (0.8x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP112DIDPWR

DigiKey Part Number
296-TMP112DIDPWRTR-ND - Tape & Reel (TR)
296-TMP112DIDPWRCT-ND - Cut Tape (CT)
296-TMP112DIDPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP112DIDPWR
Description
0.5C ACCURATE IC TEMPERATURE SEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital -40°C ~ 125°C 12 b 5-X2SON (0.8x0.8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
12 b
Manufacturer
Texas Instruments
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Series
Accuracy - Highest (Lowest)
±0.5°C (±1°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
0°C ~ 85°C (-40°C ~ 125°C)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Sensor Type
Digital
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
5-XFDFN Exposed Pad
Output Type
2-Wire Serial, I2C/SMBUS
Supplier Device Package
5-X2SON (0.8x0.8)
Voltage - Supply
1.4V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 762
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
510,62400 Kč53,12 Kč
1010,05800 Kč100,58 Kč
259,38200 Kč234,55 Kč
508,92000 Kč446,00 Kč
1008,49790 Kč849,79 Kč
5007,65336 Kč3 826,68 Kč
1 0007,33922 Kč7 339,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,89476 Kč20 684,28 Kč
6 0006,64433 Kč39 865,98 Kč
9 0006,50761 Kč58 568,49 Kč
15 0006,34499 Kč95 174,85 Kč
21 0006,24342 Kč131 111,82 Kč
30 0006,14028 Kč184 208,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč