
LSF0102YZTR | |
|---|---|
DigiKey Part Number | 296-37552-2-ND - Tape & Reel (TR) 296-37552-1-ND - Cut Tape (CT) 296-37552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0102YZTR |
Description | IC XLTR VL BIDIR 8-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LSF0102YZTR Models |
Category | Voltage - VCCB 0 V ~ 5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-UFBGA, DSBGA |
Number of Circuits 1 | Supplier Device Package 8-DSBGA |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 0 V ~ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVT2002DP,118 | NXP USA Inc. | 22 220 | 568-5121-1-ND | 13,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 25 | 13,17000 Kč | 329,25 Kč |
| 100 | 11,58460 Kč | 1 158,46 Kč |
| 250 | 10,82908 Kč | 2 707,27 Kč |
| 500 | 10,37428 Kč | 5 187,14 Kč |
| 1 000 | 9,99988 Kč | 9 999,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,53736 Kč | 28 612,08 Kč |
| 6 000 | 9,31097 Kč | 55 865,82 Kč |
| 9 000 | 9,19761 Kč | 82 778,49 Kč |
| 15 000 | 9,07199 Kč | 136 079,85 Kč |
| 21 000 | 8,99863 Kč | 188 971,23 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |










