Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (0.62x0.62)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A2012PYCJR

DigiKey Part Number
296-TPS7A2012PYCJRTR-ND - Tape & Reel (TR)
296-TPS7A2012PYCJRCT-ND - Cut Tape (CT)
296-TPS7A2012PYCJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2012PYCJR
Description
IC REG LINEAR 1.2V 300MA 4-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (0.62x0.62)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A2012PYCJR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
15 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB ~ 40dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Current Limit, Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
4-XFBGA, DSBGA
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
4-DSBGA (0.62x0.62)
Voltage Dropout (Max)
0.355V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 025
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,47300 Kč44,73 Kč
253,97280 Kč99,32 Kč
1003,41430 Kč341,43 Kč
2503,14888 Kč787,22 Kč
5002,98844 Kč1 494,22 Kč
1 0002,85657 Kč2 856,57 Kč
2 5002,73075 Kč6 826,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0002,54806 Kč30 576,72 Kč
24 0002,49399 Kč59 855,76 Kč
36 0002,46692 Kč88 809,12 Kč
60 0002,43694 Kč146 216,40 Kč
84 0002,41941 Kč203 230,44 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč