Supervisor Push-Pull, Totem Pole 1 Channel 4-USPN (0.90x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6127C25A7R-G

DigiKey Part Number
893-XC6127C25A7R-GTR-ND - Tape & Reel (TR)
893-XC6127C25A7R-GCT-ND - Cut Tape (CT)
893-XC6127C25A7R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6127C25A7R-G
Description
IC SUPERVISOR 1 CHANNEL 4USPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-USPN (0.90x1.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.5V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
42.5ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN
Supplier Device Package
4-USPN (0.90x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,42500 Kč64,25 Kč
255,73680 Kč143,42 Kč
1004,97440 Kč497,44 Kč
2504,60864 Kč1 152,16 Kč
5004,38816 Kč2 194,08 Kč
1 0004,20674 Kč4 206,74 Kč
2 5004,01532 Kč10 038,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,10238 Kč20 511,90 Kč
10 0003,77609 Kč37 760,90 Kč
15 0003,61037 Kč54 155,55 Kč
25 0003,44629 Kč86 157,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč