Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL730F33-FR

DigiKey Part Number
5503-TPL730F33-FRTR-ND - Tape & Reel (TR)
5503-TPL730F33-FRCT-ND - Cut Tape (CT)
5503-TPL730F33-FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL730F33-FR
Description
IC REG LINEAR 3.3V 300MA 4-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 300mA
Current - Output
PSRR
65dB ~ 45dB (1kHz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,96146 Kč23 537,52 Kč
24 0001,91806 Kč46 033,44 Kč
36 0001,89633 Kč68 267,88 Kč
60 0001,87224 Kč112 334,40 Kč
84 0001,85816 Kč156 085,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1,96146 Kč
Unit Price with VAT:2,37337 Kč