74AVC4T245BQ,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 73
Unit Price: 1,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 151
Unit Price: 1,53000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 420
Unit Price: 1,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 825
Unit Price: 1,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 53 264
Unit Price: 1,71000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 352
Unit Price: 2,05000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 20
Unit Price: 1,37000 Kč
Datasheet
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC4T245BQ,115

DigiKey Part Number
1727-6897-2-ND - Tape & Reel (TR)
1727-6897-1-ND - Cut Tape (CT)
1727-6897-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC4T245BQ,115
Description
IC TRANSLATION TXRX 0.8V/3.6V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
16-VFQFN Exposed Pad
Number of Elements
2
Supplier Device Package
16-DHVQFN (2.5x3.5)
Number of Bits per Element
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAXC4T245QBQBRQ1Texas Instruments73296-CAXC4T245QBQBRQ1CT-ND1,84000 KčSimilar
SN74AVC4T245BQBRTexas Instruments1 151296-SN74AVC4T245BQBRCT-ND1,53000 KčSimilar
SN74AVC4T245DRochester Electronics, LLC4202156-SN74AVC4T245D-ND1,66000 KčSimilar
SN74AVC4T245RGYRTexas Instruments13 825296-18231-1-ND1,47000 KčSimilar
SN74AVCH4T245DRTexas Instruments53 264296-18032-1-ND1,71000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1013,08200 Kč130,82 Kč
2511,79240 Kč294,81 Kč
10010,35830 Kč1 035,83 Kč
2509,67588 Kč2 418,97 Kč
5009,26474 Kč4 632,37 Kč
1 0009,22043 Kč9 220,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,50797 Kč25 523,91 Kč
6 0008,30334 Kč49 820,04 Kč
9 0008,20082 Kč73 807,38 Kč
15 0008,08728 Kč121 309,20 Kč
21 0008,02088 Kč168 438,48 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč