Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAXC4T245QBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-CAXC4T245QBQBRQ1TR-ND - Tape & Reel (TR) 296-CAXC4T245QBQBRQ1CT-ND - Cut Tape (CT) 296-CAXC4T245QBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAXC4T245QBQBRQ1 |
Description | IC TRANSLATION TXRX 3.6V 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CAXC4T245QBQBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 Kč | 37,68 Kč |
| 10 | 27,66000 Kč | 276,60 Kč |
| 25 | 25,15880 Kč | 628,97 Kč |
| 100 | 22,41400 Kč | 2 241,40 Kč |
| 250 | 21,10388 Kč | 5 275,97 Kč |
| 500 | 20,31410 Kč | 10 157,05 Kč |
| 1 000 | 19,66386 Kč | 19 663,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,86059 Kč | 56 581,77 Kč |
| 6 000 | 18,46748 Kč | 110 804,88 Kč |
| 9 000 | 18,27063 Kč | 164 435,67 Kč |
| Unit Price without VAT: | 37,68000 Kč |
|---|---|
| Unit Price with VAT: | 45,59280 Kč |



















