Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAXC4T245QWBQBRQ1

DigiKey Part Number
296-CAXC4T245QWBQBRQ1TR-ND - Tape & Reel (TR)
296-CAXC4T245QWBQBRQ1CT-ND - Cut Tape (CT)
296-CAXC4T245QWBQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAXC4T245QWBQBRQ1
Description
IC TRANSLATION TXRX 0.65V/3.6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
CAXC4T245QWBQBRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
12mA, 12mA
Manufacturer
Texas Instruments
Voltage - Supply
0.65V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Translation Transceiver
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
16-WFQFN Exposed Pad
Number of Bits per Element
2
Supplier Device Package
16-WQFN (2.5x3.5)
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AXC4T245BQBRTexas Instruments2 197296-SN74AXC4T245BQBRCT-ND28,57000 KčParametric Equivalent
In-Stock: 1 470
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,92000 Kč41,92 Kč
1030,86600 Kč308,66 Kč
2528,10480 Kč702,62 Kč
10025,07870 Kč2 507,87 Kč
25023,63260 Kč5 908,15 Kč
50022,78296 Kč11 391,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,15881 Kč63 476,43 Kč
6 00020,72550 Kč124 353,00 Kč
9 00020,50839 Kč184 575,51 Kč
Manufacturers Standard Package
Unit Price without VAT:41,92000 Kč
Unit Price with VAT:50,72320 Kč