New Product
Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF3025EAIDBZR

DigiKey Part Number
296-REF3025EAIDBZRTR-ND - Tape & Reel (TR)
296-REF3025EAIDBZRCT-ND - Cut Tape (CT)
296-REF3025EAIDBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3025EAIDBZR
Description
20 PPM/C DRIFT, 24UA IQ IN SOT-2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
20ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
20µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Noise - 10Hz to 10kHz
46µVrms
Part Status
Active
Voltage - Input
2.7V ~ 5.75V
Reference Type
Shunt
Current - Supply
38µA
Output Type
Fixed
Operating Temperature
-40°C ~ 125°C (TA)
Voltage - Output (Min/Fixed)
2.5V
Mounting Type
Surface Mount
Current - Output
10 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±0.1%
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 317
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1017,84800 Kč178,48 Kč
2516,12640 Kč403,16 Kč
10014,24500 Kč1 424,50 Kč
25013,34800 Kč3 337,00 Kč
50012,80710 Kč6 403,55 Kč
1 00012,52951 Kč12 529,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,81117 Kč35 433,51 Kč
6 00011,54180 Kč69 250,80 Kč
9 00011,40693 Kč102 662,37 Kč
15 00011,25756 Kč168 863,40 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč