
NRVTS6100PFST3G | |
|---|---|
DigiKey Part Number | 488-NRVTS6100PFST3GTR-ND - Tape & Reel (TR) 488-NRVTS6100PFST3GCT-ND - Cut Tape (CT) 488-NRVTS6100PFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTS6100PFST3G |
Description | DIODE SCHOTTKY 100V 6A TO2773 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 6A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 827pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,33900 Kč | 193,39 Kč |
| 100 | 12,79830 Kč | 1 279,83 Kč |
| 500 | 9,99126 Kč | 4 995,63 Kč |
| 1 000 | 9,08751 Kč | 9 087,51 Kč |
| 2 000 | 8,32697 Kč | 16 653,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,94820 Kč | 34 741,00 Kč |
| 10 000 | 6,47740 Kč | 64 774,00 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |


