
74AUP2G16GMH | |
|---|---|
DigiKey Part Number | 1727-7896-2-ND - Tape & Reel (TR) 1727-7896-1-ND - Cut Tape (CT) 1727-7896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G16GMH |
Description | IC BUFF 0.8V/3.6V 6-XSON, SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 2 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 25 | 2,45240 Kč | 61,31 Kč |
| 100 | 2,08930 Kč | 208,93 Kč |
| 250 | 1,91584 Kč | 478,96 Kč |
| 500 | 1,81128 Kč | 905,64 Kč |
| 1 000 | 1,72520 Kč | 1 725,20 Kč |
| 2 500 | 1,66094 Kč | 4 152,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,57934 Kč | 7 896,70 Kč |
| 10 000 | 1,53420 Kč | 15 342,00 Kč |
| 15 000 | 1,51159 Kč | 22 673,85 Kč |
| 25 000 | 1,48655 Kč | 37 163,75 Kč |
| 35 000 | 1,47191 Kč | 51 516,85 Kč |
| 50 000 | 1,45784 Kč | 72 892,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


