
SN74AVC4T245BQBR | |
|---|---|
DigiKey Part Number | 296-SN74AVC4T245BQBRTR-ND - Tape & Reel (TR) 296-SN74AVC4T245BQBRCT-ND - Cut Tape (CT) 296-SN74AVC4T245BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T245BQBR |
Description | IC XLTR VL BIDIR 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 2 Channel 380Mbps 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC4T245BQBR Models |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.2 V ~ 3.6 V |
Series | Output Type Push-Pull, Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 380Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 16-WFQFN Exposed Pad |
Number of Circuits 2 | Supplier Device Package 16-WQFN (2.5x3.5) |
Channels per Circuit 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 23,53900 Kč | 235,39 Kč |
| 25 | 21,36760 Kč | 534,19 Kč |
| 100 | 18,97800 Kč | 1 897,80 Kč |
| 250 | 17,83908 Kč | 4 459,77 Kč |
| 500 | 17,50898 Kč | 8 754,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,88975 Kč | 47 669,25 Kč |
| 6 000 | 15,54828 Kč | 93 289,68 Kč |
| 9 000 | 15,37719 Kč | 138 394,71 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |






