
74AVCH4T245BQ,115 | |
|---|---|
DigiKey Part Number | 1727-4518-2-ND - Tape & Reel (TR) 1727-4518-1-ND - Cut Tape (CT) 1727-4518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVCH4T245BQ,115 |
Description | IC TRANSLATION TXRX 0.8V/3.6V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 16-VFQFN Exposed Pad |
Number of Elements 2 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Number of Bits per Element 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 25 | 13,14480 Kč | 328,62 Kč |
| 100 | 11,56570 Kč | 1 156,57 Kč |
| 250 | 10,81396 Kč | 2 703,49 Kč |
| 500 | 10,36042 Kč | 5 180,21 Kč |
| 1 000 | 10,04607 Kč | 10 046,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,52567 Kč | 28 577,01 Kč |
| 6 000 | 9,29991 Kč | 55 799,46 Kč |
| 9 000 | 9,18686 Kč | 82 681,74 Kč |
| 15 000 | 9,06164 Kč | 135 924,60 Kč |
| 21 000 | 8,98843 Kč | 188 757,03 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |



