Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-DHVQFN (5.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVCH8T245BQ,118

DigiKey Part Number
1727-4519-2-ND - Tape & Reel (TR)
1727-4519-1-ND - Cut Tape (CT)
1727-4519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVCH8T245BQ,118
Description
IC TRANSLATION TXRX 0.8V/3.6V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-DHVQFN (5.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
24-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
24-DHVQFN (5.5x3.5)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 005
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1016,79800 Kč167,98 Kč
2515,16880 Kč379,22 Kč
10013,38200 Kč1 338,20 Kč
25012,53076 Kč3 132,69 Kč
50012,01758 Kč6 008,79 Kč
1 00011,72633 Kč11 726,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,07316 Kč33 219,48 Kč
6 00010,81775 Kč64 906,50 Kč
9 00010,68983 Kč96 208,47 Kč
15 00010,54811 Kč158 221,65 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč