Buffer, Accelerator 2 Channel 400kHz 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4307IDD#PBF

DigiKey Part Number
LTC4307IDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4307IDD#PBF
Description
IC ACCELERATOR I2C HOTSWAP 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 2 Channel 400kHz 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4307IDD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
Analog Devices Inc.
Capacitance - Input
10 pF
Packaging
Tube
Voltage - Supply
2.3V ~ 5.5V
Part Status
Active
Current - Supply
8mA
Type
Buffer, Accelerator
Operating Temperature
-40°C ~ 85°C
Applications
I2C - Hotswap
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-WFDFN Exposed Pad
Output
2-Wire Bus
Supplier Device Package
8-DFN (3x3)
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL33001IRTZRenesas Electronics Corporation7 857ISL33001IRTZ-ND51,24000 KčSimilar
ISL33003IUZRenesas Electronics Corporation1 292ISL33003IUZ-ND51,24000 KčSimilar
ISL33003IUZ-TRenesas Electronics Corporation7 500ISL33003IUZ-T-ND24,37129 KčSimilar
In-Stock: 580
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1178,48000 Kč178,48 Kč
10138,41900 Kč1 384,19 Kč
25128,39000 Kč3 209,75 Kč
121116,15190 Kč14 054,38 Kč
363110,31818 Kč40 045,50 Kč
605108,16088 Kč65 437,33 Kč
1 089106,03431 Kč115 471,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:178,48000 Kč
Unit Price with VAT:215,96080 Kč