
ISL33001IRTZ | |
|---|---|
DigiKey Part Number | ISL33001IRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL33001IRTZ |
Description | IC ACCELERATOR I2C HOTSWAP 8TDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL33001IRTZ Models |
Category | Capacitance - Input 10 pF |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tube | Current - Supply 4mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, Accelerator | Mounting Type Surface Mount |
Applications I2C - Hotswap | Package / Case 8-WDFN Exposed Pad |
Input 2-Wire Bus | Supplier Device Package 8-TDFN (3x3) |
Output 2-Wire Bus | Base Product Number |
Number of Channels 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,89000 Kč | 50,89 Kč |
| 10 | 36,12200 Kč | 361,22 Kč |
| 25 | 32,60960 Kč | 815,24 Kč |
| 100 | 28,82440 Kč | 2 882,44 Kč |
| 300 | 26,74927 Kč | 8 024,78 Kč |
| 500 | 25,98762 Kč | 12 993,81 Kč |
| 1 000 | 25,11857 Kč | 25 118,57 Kč |
| 2 500 | 24,20590 Kč | 60 514,75 Kč |
| 5 000 | 23,65819 Kč | 118 290,95 Kč |
| Unit Price without VAT: | 50,89000 Kč |
|---|---|
| Unit Price with VAT: | 61,57690 Kč |


