
ISL33001MSOPEVAL1Z | |
|---|---|
DigiKey Part Number | ISL33001MSOPEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL33001MSOPEVAL1Z |
Description | EVAL BOARD FOR ISL33001IUZ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ISL33001IUZ - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Renesas Electronics Corporation | Utilized IC / Part ISL33001IUZ |
Packaging Box | Primary Attributes 2-Channel Bus Buffer |
Part Status Active | Secondary Attributes I2C Interface(s) |
Type Power Management | Contents Board(s) |
Function Hot Swap Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 482,01000 Kč | 2 482,01 Kč |
| Unit Price without VAT: | 2 482,01000 Kč |
|---|---|
| Unit Price with VAT: | 3 003,23210 Kč |



