Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

ISL33001IRT2Z-T | |
|---|---|
DigiKey Part Number | ISL33001IRT2Z-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL33001IRT2Z-T |
Description | IC ACCELERATOR I2C HOTSWAP 8TDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL33001IRT2Z-T Models |
Category | Capacitance - Input 10 pF |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 4mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, Accelerator | Mounting Type Surface Mount |
Applications I2C - Hotswap | Package / Case 8-WDFN Exposed Pad |
Input 2-Wire Bus | Supplier Device Package 8-TDFN (3x3) |
Output 2-Wire Bus | Base Product Number |
Number of Channels 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL33001IRTZ-T | Renesas Electronics Corporation | 0 | ISL33001IRTZ-T-ND | 23,53112 Kč | Parametric Equivalent |
| ISL33002IRT2Z-T | Renesas Electronics Corporation | 0 | ISL33002IRT2Z-T-ND | 23,53112 Kč | Parametric Equivalent |
| LTC4303IDD#PBF | Analog Devices Inc. | 1 506 | LTC4303IDD#PBF-ND | 177,27000 Kč | Direct |
| LTC4303IDD#TRPBF | Analog Devices Inc. | 0 | LTC4303IDD#TRPBF-ND | 102,86433 Kč | Direct |
| LTC4307IDD#PBF | Analog Devices Inc. | 580 | LTC4307IDD#PBF-ND | 177,27000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 23,53112 Kč | 141 186,72 Kč |
| Unit Price without VAT: | 23,53112 Kč |
|---|---|
| Unit Price with VAT: | 28,47266 Kč |





