
LTC4308IDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4308IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4308IDD#PBF |
Description | IC ACCELERATOR I2C HOTSWAP 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4308IDD#PBF Models |
Category | Number of Channels 2 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tube | Voltage - Supply 2.3V ~ 5.5V |
Part Status Active | Current - Supply 7mA |
Type Buffer, Accelerator | Operating Temperature -40°C ~ 85°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-WFDFN Exposed Pad |
Output 2-Wire Bus | Supplier Device Package 8-DFN (3x3) |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL33002IRT2Z | Renesas Electronics Corporation | 0 | ISL33002IRT2Z-ND | 25,05163 Kč | Direct |
| ISL33001IRTZ | Renesas Electronics Corporation | 7 857 | ISL33001IRTZ-ND | 50,89000 Kč | Similar |
| ISL33001IRTZ-T | Renesas Electronics Corporation | 0 | ISL33001IRTZ-T-ND | 23,53112 Kč | Similar |
| ISL33002IUZ | Renesas Electronics Corporation | 197 | ISL33002IUZ-ND | 50,89000 Kč | Similar |
| ISL33003IUZ | Renesas Electronics Corporation | 1 267 | ISL33003IUZ-ND | 50,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,27000 Kč | 177,27 Kč |
| 10 | 137,47900 Kč | 1 374,79 Kč |
| 25 | 127,51880 Kč | 3 187,97 Kč |
| 121 | 115,36364 Kč | 13 959,00 Kč |
| 363 | 109,56950 Kč | 39 773,73 Kč |
| 605 | 107,42686 Kč | 64 993,25 Kč |
| 1 089 | 105,31472 Kč | 114 687,73 Kč |
| Unit Price without VAT: | 177,27000 Kč |
|---|---|
| Unit Price with VAT: | 214,49670 Kč |

