


ISL33002IUZ | |
|---|---|
DigiKey Part Number | ISL33002IUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL33002IUZ |
Description | IC ACCELERATOR I2C HOTSWAP 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL33002IUZ Models |
Category | Capacitance - Input 10 pF |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tube | Current - Supply 3mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, Accelerator | Mounting Type Surface Mount |
Applications I2C - Hotswap | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input 2-Wire Bus | Supplier Device Package 8-MSOP |
Output 2-Wire Bus | Base Product Number |
Number of Channels 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL33003IUZ | Renesas Electronics Corporation | 1 267 | ISL33003IUZ-ND | 50,89000 Kč | Parametric Equivalent |
| LTC4300A-3CDD#PBF | Analog Devices Inc. | 60 | LTC4300A-3CDD#PBF-ND | 144,74000 Kč | Similar |
| LTC4300A-3IDD#PBF | Analog Devices Inc. | 3 | LTC4300A-3IDD#PBF-ND | 164,76000 Kč | Similar |
| LTC4302IMS-1#PBF | Analog Devices Inc. | 8 | 505-LTC4302IMS-1#PBF-ND | 215,23000 Kč | Similar |
| LTC4302IMS-2#PBF | Analog Devices Inc. | 100 | LTC4302IMS-2#PBF-ND | 215,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,89000 Kč | 50,89 Kč |
| 10 | 36,12200 Kč | 361,22 Kč |
| 50 | 30,52420 Kč | 1 526,21 Kč |
| 100 | 28,82440 Kč | 2 882,44 Kč |
| 250 | 27,04960 Kč | 6 762,40 Kč |
| 500 | 25,98762 Kč | 12 993,81 Kč |
| 1 000 | 25,11857 Kč | 25 118,57 Kč |
| 2 500 | 24,20590 Kč | 60 514,75 Kč |
| 5 000 | 23,65819 Kč | 118 290,95 Kč |
| Unit Price without VAT: | 50,89000 Kč |
|---|---|
| Unit Price with VAT: | 61,57690 Kč |






