
LTC4302IMS-2#PBF | |
|---|---|
DigiKey Part Number | LTC4302IMS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4302IMS-2#PBF |
Description | IC ACCELERATOR I2C 2CH 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4302IMS-2#PBF Models |
Category | Number of Channels 2 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tube | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 5.9mA |
Type Buffer, Accelerator | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 10-MSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,23000 Kč | 215,23 Kč |
| 10 | 167,92800 Kč | 1 679,28 Kč |
| 50 | 148,98340 Kč | 7 449,17 Kč |
| 100 | 143,11460 Kč | 14 311,46 Kč |
| 250 | 136,91968 Kč | 34 229,92 Kč |
| 500 | 133,18614 Kč | 66 593,07 Kč |
| 1 000 | 130,11308 Kč | 130 113,08 Kč |
| Unit Price without VAT: | 215,23000 Kč |
|---|---|
| Unit Price with VAT: | 260,42830 Kč |



