


DC757A-A | |
|---|---|
DigiKey Part Number | DC757A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC757A-A |
Description | EVAL BOARD FOR LTC4302-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4302-1 - I2C Bus Buffer Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function I2C Bus Buffer |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC4302-1 |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 646,12000 Kč | 1 646,12 Kč |
| Unit Price without VAT: | 1 646,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 991,80520 Kč |





