Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC4302IMS-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC4302IMS-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4302IMS-1#TRPBF |
Description | IC ACCELERATOR I2C 2CH 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4302IMS-1#TRPBF Models |
Category | Number of Channels 2 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 5.9mA |
Type Buffer, Accelerator | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 10-MSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4302IMS-2#TRPBF | Analog Devices Inc. | 0 | LTC4302IMS-2#TRPBF-ND | 126,86918 Kč | Parametric Equivalent |
| LTC4304IMS#TRPBF | Analog Devices Inc. | 0 | LTC4304IMS#TRPBF-ND | 105,40945 Kč | Parametric Equivalent |
| ISL33001IBZ | Renesas Electronics Corporation | 0 | ISL33001IBZ-ND | 50,89000 Kč | Similar |
| ISL33001IBZ-T | Renesas Electronics Corporation | 0 | ISL33001IBZ-T-ND | 25,05163 Kč | Similar |
| ISL33001IRT2Z | Renesas Electronics Corporation | 0 | ISL33001IRT2Z-ND | 25,05163 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 126,86918 Kč | 317 172,95 Kč |
| Unit Price without VAT: | 126,86918 Kč |
|---|---|
| Unit Price with VAT: | 153,51171 Kč |







