Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL33001IBZ | |
|---|---|
DigiKey Part Number | ISL33001IBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL33001IBZ |
Description | IC ACCELERATOR I2C HOTSWAP 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL33001IBZ Models |
Category | Capacitance - Input 10 pF |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tube | Current - Supply 4mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, Accelerator | Mounting Type Surface Mount |
Applications I2C - Hotswap | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input 2-Wire Bus | Supplier Device Package 8-SOIC |
Output 2-Wire Bus | Base Product Number |
Number of Channels 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4300-1CMS8#PBF | Analog Devices Inc. | 468 | LTC4300-1CMS8#PBF-ND | 5,18000 Kč | Similar |
| LTC4300-1CMS8#TRPBF | Analog Devices Inc. | 0 | 505-LTC4300-1CMS8#TRPBFTR-ND | 2,92054 Kč | Similar |
| LTC4300-1IMS8#PBF | Analog Devices Inc. | 200 | 505-LTC4300-1IMS8#PBF-ND | 5,83000 Kč | Similar |
| LTC4300-1IMS8#TRPBF | Analog Devices Inc. | 0 | 505-LTC4300-1IMS8#TRPBFTR-ND | 3,31749 Kč | Similar |
| LTC4300-2CMS8#PBF | Analog Devices Inc. | 63 | LTC4300-2CMS8#PBF-ND | 5,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,89000 Kč | 50,89 Kč |
| 10 | 36,12200 Kč | 361,22 Kč |
| 25 | 32,60960 Kč | 815,24 Kč |
| 100 | 28,82440 Kč | 2 882,44 Kč |
| 250 | 27,04960 Kč | 6 762,40 Kč |
| 980 | 25,14152 Kč | 24 638,69 Kč |
| 1 960 | 24,42552 Kč | 47 874,02 Kč |
| 2 940 | 24,06796 Kč | 70 759,80 Kč |
| 5 880 | 23,54480 Kč | 138 443,42 Kč |
| Unit Price without VAT: | 50,89000 Kč |
|---|---|
| Unit Price with VAT: | 61,57690 Kč |


