Buffer, Accelerator 2 Channel 400kHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4300A-2CMS8#TRPBF

DigiKey Part Number
LTC4300A-2CMS8#TRPBFTR-ND - Tape & Reel (TR)
LTC4300A-2CMS8#TRPBFCT-ND - Cut Tape (CT)
LTC4300A-2CMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4300A-2CMS8#TRPBF
Description
IC ACCELERATOR I2C HOTSWAP 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 2 Channel 400kHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4300A-2CMS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
Analog Devices Inc.
Capacitance - Input
10 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Current - Supply
5.1mA
Type
Buffer, Accelerator
Operating Temperature
0°C ~ 70°C
Applications
I2C - Hotswap
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output
2-Wire Bus
Supplier Device Package
8-MSOP
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL33001IRTZRenesas Electronics Corporation7 857ISL33001IRTZ-ND50,89000 KčSimilar
ISL33001IRTZ-TRenesas Electronics Corporation0ISL33001IRTZ-T-ND23,53112 KčSimilar
In-Stock: 3 097
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1137,44000 Kč137,44 Kč
10105,55000 Kč1 055,50 Kč
2597,58720 Kč2 439,68 Kč
10088,84860 Kč8 884,86 Kč
25085,83456 Kč21 458,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50077,92074 Kč194 801,85 Kč
Manufacturers Standard Package
Unit Price without VAT:137,44000 Kč
Unit Price with VAT:166,30240 Kč