Buffer, Accelerator 2 Channel 400kHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4300A-1IMS8#TRPBF

DigiKey Part Number
LTC4300A-1IMS8#TRPBFTR-ND - Tape & Reel (TR)
LTC4300A-1IMS8#TRPBFCT-ND - Cut Tape (CT)
LTC4300A-1IMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4300A-1IMS8#TRPBF
Description
IC ACCELERATOR I2C HOTSWAP 8MSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 2 Channel 400kHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4300A-1IMS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
Analog Devices Inc.
Capacitance - Input
10 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Current - Supply
5.1mA
Type
Buffer, Accelerator
Operating Temperature
-40°C ~ 85°C
Applications
I2C - Hotswap
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output
2-Wire Bus
Supplier Device Package
8-MSOP
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC4303IMS8#TRPBFAnalog Devices Inc.3 781LTC4303IMS8#TRPBFCT-ND174,14000 KčParametric Equivalent
ISL33002IUZRenesas Electronics Corporation197ISL33002IUZ-ND50,89000 KčDirect
ISL33003IUZRenesas Electronics Corporation1 267ISL33003IUZ-ND50,89000 KčDirect
ISL33003IUZ-TRenesas Electronics Corporation7 500ISL33003IUZ-T-ND24,20590 KčDirect
ISL33001IRTZRenesas Electronics Corporation7 857ISL33001IRTZ-ND50,89000 KčSimilar
In-Stock: 1 386
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,75000 Kč154,75 Kč
10119,39800 Kč1 193,98 Kč
25110,55920 Kč2 763,98 Kč
100100,84890 Kč10 084,89 Kč
25097,96080 Kč24 490,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50088,70536 Kč221 763,40 Kč
Manufacturers Standard Package
Unit Price without VAT:154,75000 Kč
Unit Price with VAT:187,24750 Kč