
LTC4303IMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC4303IMS8#TRPBFTR-ND - Tape & Reel (TR) LTC4303IMS8#TRPBFCT-ND - Cut Tape (CT) LTC4303IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4303IMS8#TRPBF |
Description | IC ACCELERATOR I2C HOTSWAP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4303IMS8#TRPBF Models |
Category | Number of Channels 2 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 6mA |
Type Buffer, Accelerator | Operating Temperature -40°C ~ 85°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-MSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL33002IUZ | Renesas Electronics Corporation | 197 | ISL33002IUZ-ND | 50,89000 Kč | Direct |
| ISL33003IUZ | Renesas Electronics Corporation | 1 267 | ISL33003IUZ-ND | 50,89000 Kč | Direct |
| ISL33003IUZ-T | Renesas Electronics Corporation | 7 500 | ISL33003IUZ-T-ND | 24,20590 Kč | Direct |
| ISL33001IRTZ | Renesas Electronics Corporation | 7 857 | ISL33001IRTZ-ND | 50,89000 Kč | Similar |
| ISL33001IRTZ-T | Renesas Electronics Corporation | 0 | ISL33001IRTZ-T-ND | 23,53112 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,14000 Kč | 174,14 Kč |
| 10 | 134,95600 Kč | 1 349,56 Kč |
| 25 | 125,14960 Kč | 3 128,74 Kč |
| 100 | 114,36740 Kč | 11 436,74 Kč |
| 250 | 111,68120 Kč | 27 920,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 100,88389 Kč | 252 209,72 Kč |
| Unit Price without VAT: | 174,14000 Kč |
|---|---|
| Unit Price with VAT: | 210,70940 Kč |











