


FM25V20A-G | |
|---|---|
DigiKey Part Number | FM25V20A-G-ND |
Manufacturer | |
Manufacturer Product Number | FM25V20A-G |
Description | IC FRAM 2MBIT SPI 40MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 40 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM25V20A-G Models |
Category | Memory Organization 256K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 40 MHz |
Packaging Tube | Voltage - Supply 2V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-SOIC |
Technology FRAM (Ferroelectric RAM) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,88000 Kč | 573,88 Kč |
| 10 | 531,75300 Kč | 5 317,53 Kč |
| 25 | 514,98000 Kč | 12 874,50 Kč |
| 94 | 491,00468 Kč | 46 154,44 Kč |
| 188 | 478,67846 Kč | 89 991,55 Kč |
| 282 | 471,55922 Kč | 132 979,70 Kč |
| Unit Price without VAT: | 573,88000 Kč |
|---|---|
| Unit Price with VAT: | 694,39480 Kč |










