
LTC6930IMS8-8.00#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6930IMS8-8.00#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6930IMS8-8.00#PBF |
Description | IC OSC SILICON 8MHZ 8-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 8MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930IMS8-8.00#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 8MHz | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply | 926 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 86,76400 Kč | 867,64 Kč |
| 25 | 82,06000 Kč | 2 051,50 Kč |
| 50 | 78,66700 Kč | 3 933,35 Kč |
| 100 | 75,41640 Kč | 7 541,64 Kč |
| 250 | 71,32684 Kč | 17 831,71 Kč |
| 500 | 68,38460 Kč | 34 192,30 Kč |
| 1 000 | 65,56646 Kč | 65 566,46 Kč |
| 2 500 | 62,02288 Kč | 155 057,20 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |






