
24LC128T-E/ST | |
|---|---|
DigiKey Part Number | 24LC128T-E/STTR-ND - Tape & Reel (TR) 24LC128T-E/STCT-ND - Cut Tape (CT) 24LC128T-E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC128T-E/ST |
Description | IC EEPROM 128KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24LC128T-E/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 16K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC128-E/ST | Microchip Technology | 527 | 24LC128-E/ST-ND | 17,73000 Kč | Direct |
| BR24G128FVT-3AGE2 | Rohm Semiconductor | 2 653 | BR24G128FVT-3A2CT-ND | 13,76000 Kč | Similar |
| BR24G128FVT-3GE2 | Rohm Semiconductor | 5 800 | BR24G128FVT-3G2CT-ND | 9,38000 Kč | Similar |
| BR24S128FVT-WE2 | Rohm Semiconductor | 2 884 | BR24S128FVT-WE2CT-ND | 27,11000 Kč | Similar |
| CAT24C128YI-GT3 | onsemi | 4 569 | CAT24C128YI-GT3OSCT-ND | 16,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,81060 Kč | 44 526,50 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |











