
BR24G128FVT-3GE2 | |
|---|---|
DigiKey Part Number | BR24G128FVT-3G2TR-ND - Tape & Reel (TR) BR24G128FVT-3G2CT-ND - Cut Tape (CT) BR24G128FVT-3G2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G128FVT-3GE2 |
Description | IC EEPROM 128KBIT I2C 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24G128FVT-3GE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G128FVT-5E2 | Rohm Semiconductor | 3 982 | 846-BR24G128FVT-5E2CT-ND | 2,64000 Kč | MFR Recommended |
| M24128-DFDW6TP | STMicroelectronics | 2 264 | 497-15738-1-ND | 2,43000 Kč | Similar |
| M24128-DRDW8TP/K | STMicroelectronics | 14 445 | 497-15336-1-ND | 3,12000 Kč | Similar |
| S-24C128CI-T8T1U3 | ABLIC Inc. | 0 | 1662-2714-2-ND | 2,13816 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,84000 Kč | 88,40 Kč |
| 25 | 8,60920 Kč | 215,23 Kč |
| 50 | 8,43280 Kč | 421,64 Kč |
| 100 | 8,25010 Kč | 825,01 Kč |
| 250 | 8,00780 Kč | 2 001,95 Kč |
| 500 | 7,82386 Kč | 3 911,93 Kč |
| 1 000 | 7,63970 Kč | 7 639,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,34937 Kč | 22 048,11 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


