EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24128-DRDW8TP/K

DigiKey Part Number
497-15336-2-ND - Tape & Reel (TR)
497-15336-1-ND - Cut Tape (CT)
497-15336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24128-DRDW8TP/K
Description
IC EEPROM 128KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M24128-DRDW8TP/K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
450 ns
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
16K x 8
Supplier Device Package
8-TSSOP
Memory Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24FC128-I/MSMicrochip Technology40724FC128-I/MS-ND10,92000 KčSimilar
24LC128-E/MSMicrochip Technology2 10224LC128-E/MS-ND17,85000 KčSimilar
24LC128-E/STMicrochip Technology52724LC128-E/ST-ND17,85000 KčSimilar
24LC128-I/MSMicrochip Technology53024LC128-I/MS-ND16,38000 KčSimilar
24LC128-I/STMicrochip Technology1 04424LC128-I/ST-ND16,38000 KčSimilar
In-Stock: 14 445
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1014,30000 Kč143,00 Kč
2513,90920 Kč347,73 Kč
5013,61940 Kč680,97 Kč
10013,32320 Kč1 332,32 Kč
25012,92720 Kč3 231,80 Kč
50012,62652 Kč6 313,26 Kč
1 00012,32688 Kč12 326,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00011,73232 Kč46 929,28 Kč
8 00011,43947 Kč91 515,76 Kč
12 00011,27013 Kč135 241,56 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč